
Monolithic current transmitter IC featuring a 4-20mA output. Offers a 300kHz bandwidth and 80dB common mode rejection ratio. Input characteristics include 5nA input bias current and 5MΩ input resistance. Operates from a 4.5V to 36V supply, with a maximum supply current of 2mA. Packaged in a CDIP for through-hole mounting.
Analog Devices AD694AQ technical specifications.
| Bandwidth | 300kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 300kHz |
| Height | 1.27mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 5MR |
| Input Type | BUFFER |
| Lead Free | Contains Lead |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 23mA |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Termination | Through Hole |
| Voltage Gain | 93.98dB |
| Width | 21.34mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD694AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
