
The AD694AR is a single-ended op-amp with a common mode rejection ratio of 80dB and an input bias current of 5nA. It has an input offset voltage of 500uV and an input resistance of 5MR. The device operates over a temperature range of -40°C to 85°C and is powered by a 4.5V to 36V supply voltage. It can supply up to 23mA of current and is available in a surface mount SOIC W package.
Analog Devices AD694AR technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 5MR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 23mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD694AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
