
Single-channel analog transmitter IC for 4-20mA current loops. Features a 300kHz bandwidth and 1.3V/µs slew rate. Operates from a 4.5V to 36V supply with 23mA typical supply current. Offers 80dB common mode rejection and power supply rejection ratios. Includes a 5MR input resistance and 150µV input offset voltage. Packaged in a 16-SOIC surface-mount case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD694ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD694ARZ-REEL technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 5MR |
| Input Type | BUFFER |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 23mA |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 1.5mA |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD694ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
