
Monolithic current transmitter IC featuring a 300kHz bandwidth and 80dB common mode rejection ratio. This single-channel analog component operates with a dual supply voltage up to 36V and a minimum supply voltage of 4.5V. It boasts a 500µV input offset voltage, 5MΩ input resistance, and 5nA input bias current. The device is housed in a CDIP through-hole package with dimensions of 21.34mm (L) x 7.87mm (W) x 3.56mm (H).
Analog Devices AD694BQ technical specifications.
| Bandwidth | 300kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 36V |
| Gain Bandwidth Product | 300kHz |
| Height | 3.56mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 5MR |
| Input Type | BUFFER |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 23mA |
| Output Current per Channel | 20mA |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Voltage Gain | 93.98dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD694BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
