
IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-013AA, SOIC-16, Analog IC:Other
Sign in to ask questions about the Analog Devices AD694BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD694BR technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 5MR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD694BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
