
The AD694BR-REEL7 is a single-ended instrumentation amplifier with a voltage gain of 93.98dB, operating on a supply voltage range of 4.5V to 36V. It features a common mode rejection ratio of 80dB and an input bias current of 5nA. The device is packaged in a SOIC W surface mount package and is specified to operate over a temperature range of -40°C to 85°C.
Analog Devices AD694BR-REEL7 technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 5MR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
