
Analog IC transducer signal conditioner featuring a 1-channel, 3-element design. Surface mountable in a 16-pin SOIC W package, this bipolar IC offers a 500µV input offset voltage and 5nA input bias current. Key performance metrics include an 80dB common mode rejection ratio, 80dB power supply rejection ratio, and a 300kHz gain bandwidth product. Operates from 4.5V to 36V supply voltage with a 23mA operating supply current.
Analog Devices AD694BRZ-REEL technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 5MR |
| Input Type | BUFFER |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 23mA |
| Output Current per Channel | 20mA |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD694BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
