
Analog IC transducer signal conditioner featuring a single channel with three elements. Surface mountable in a 16-pin SOIC W package, this bipolar IC offers a 300kHz gain bandwidth product and 93.98dB voltage gain. It boasts a 5nA input bias current, 500uV input offset voltage, and 5MΩ input resistance, with a 20mA output current per channel. Operating from 4.5V to 36V supply, it provides 80dB common mode rejection and power supply rejection ratios, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices AD694BRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD694BRZ-REEL7 technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 5MR |
| Input Type | BUFFER |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 23mA |
| Output Current per Channel | 20mA |
| Output Type | Voltage |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD694BRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
