
IC SPECIALTY ANALOG CIRCUIT, PDIP16, PLASTIC, DIP-16, Analog IC:Other
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD694JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Height | 4.95mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 5MR |
| Length | 21.34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 28V |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Voltage Gain | 93.98dB |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD694JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
