Universal LVDT Signal Conditioner
Analog Devices AD698AP technical specifications.
| Bandwidth | 20kHz |
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Output Current | 40mA |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD698AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.