Universal LVDT Signal Conditioner, a 28-terminal integrated circuit designed for industrial temperature ranges (-40°C to 85°C). This signal conditioner operates with a nominal supply voltage of 15V, supporting a range from 6.5V to 18V, and accepts a maximum analog input voltage of 3.5V. The component features a QUAD terminal position and is housed in a 28-pin JEDEC S-PQCC-J28 package with dimensions of 11.505mm x 11.505mm.
Sign in to ask questions about the Analog Devices AD698APZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD698APZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 6.5 |
| Supply Voltage-Max | 18 |
| Converter Type | SIGNAL CONDITIONER |
| Analog Input Voltage-Max | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD698APZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.