IC TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP44, PLASTIC, QFP-44, Cellular Telephone Circuit
Sign in to ask questions about the Analog Devices AD7002AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7002AS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.03 |
| Supply Voltage-Nom | 5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | 5A991.G |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7002AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.