Quad bipolar operational amplifier featuring picoampere input current and 150µV input offset voltage. This general-purpose op amp offers an 800kHz -3dB bandwidth, 17nV/√Hz input voltage noise density, and 100dB common mode rejection ratio. Designed for dual supply operation from ±2V to ±15V, with a maximum dual supply voltage of ±18V. The SOIC package contains four amplifiers, each capable of 15mA output current, with a 0.15V/µs slew rate and 126.02dB voltage gain.
Analog Devices AD704AR-16-REEL technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Input Bias Current | 100pA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD704AR-16-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.