
Quad bipolar operational amplifier featuring 800kHz -3dB bandwidth and 150µV input offset voltage. This general-purpose op amp offers picoampere input current (100pA) and 17nV/√Hz input voltage noise density. Designed for surface mounting in a 16-pin SOIC package, it operates from a dual supply voltage range of ±2V to ±18V. Key performance metrics include 100dB CMRR and 132dB PSRR, with a slew rate of 0.15V/µs.
Analog Devices AD704ARZ-16 technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Input Bias Current | 100pA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 15mA |
| Package Body Material | Plastic |
| Package Quantity | 47 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Voltage Gain | 126.02dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD704ARZ-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
