Quad bipolar operational amplifier featuring picoampere input current for precision applications. Offers a 100dB common mode rejection ratio and 132dB power supply rejection ratio. With a 800kHz -3dB bandwidth and 0.15V/µs slew rate, this general-purpose op amp operates from a dual supply range of 2V to 15V (max 18V). Housed in a SOIC package, it provides 15mA output current per channel and a low input bias current of 100pA.
Sign in to ask questions about the Analog Devices AD704ARZ-16-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD704ARZ-16-REEL technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Input Bias Current | 100pA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD704ARZ-16-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
