
Quad bipolar operational amplifier featuring picoampere input current and 100pA input bias current. This general-purpose op amp offers an 800kHz -3dB bandwidth and 0.15V/µs slew rate. It operates with dual supply voltages from ±2V to ±18V, providing 100dB common mode rejection and 132dB power supply rejection. The device boasts a 150µV input offset voltage and 17nV/√Hz input voltage noise density, with 15mA output current per channel.
Analog Devices AD704JNZ technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Height | 3.3mm |
| Input Bias Current | 100pA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD704JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
