Quad operational amplifier featuring a voltage-feedback architecture, offering a nominal unity gain bandwidth of 800 kHz and a slew rate of 0.15 V/µs. This low-offset, low-bias device boasts a maximum input offset voltage of 250 µV and a nominal common-mode reject ratio of 128 dB. Operates with a nominal supply voltage of ±15 V, with limits up to ±18 V, and a maximum supply current of 2.6 mA. Packaged in a 16-terminal SOIC (PDSO16) with a commercial temperature grade, suitable for applications from 0°C to 70°C.
Analog Devices AD704JR-16-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00027 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 128 |
| Voltage Gain-Min | 150000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD704JR-16-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.