Quad bipolar operational amplifier featuring picoampere input current and 800kHz -3dB bandwidth. This general-purpose op amp offers a 150µV input offset voltage and 17nV/√Hz input voltage noise density. It operates with dual supply voltages from ±2V to ±15V, with a maximum of ±18V. Key performance metrics include a 100dB CMRR and 132dB PSRR, with a 0.15V/µs slew rate. Packaged in SOIC with tin matte contact plating, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD704JRZ-16-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 800kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Input Bias Current | 100pA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 2.4mA |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD704JRZ-16-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
