
Analog Devices AD704KN technical specifications.
| Common Mode Rejection Ratio | 114dB |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD704KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.