
Quad bipolar operational amplifier featuring picoampere input current. Offers a 100dB Common Mode Rejection Ratio and 132dB Power Supply Rejection Ratio. Input bias current is 100pA with an input offset voltage of 150uV. Operates with dual supply voltages from 2V to 15V, with a maximum of 18V. Packaged in LCC with gold contact plating, this component supports a wide operating temperature range from -55°C to 125°C.
Analog Devices AD704SE/883B technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Input Bias Current | 100pA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 2.4mA |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.4mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| RoHS Compliant | No |
| Series | AD704 |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD704SE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
