Quad operational amplifier IC featuring a voltage-feedback architecture. Offers a maximum input offset voltage of 150 µV and a nominal unity gain bandwidth of 800 kHz. This low-offset, low-bias device operates across a wide temperature range from -55°C to 125°C, with a MILITARY temperature grade and MIL-STD-883 Class B screening. Housed in a 14-terminal CDIP package, it supports dual supply voltages with a nominal value of ±15V.
Analog Devices AD704TQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.55 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.0007 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 128 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD704TQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.