High-performance operational amplifier featuring a low input offset voltage of 60 µV maximum and a unity gain bandwidth of 800 kHz. This hermetically sealed, 8-terminal ceramic dual in-line package (CDIP8) offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. With a voltage gain of 100,000 minimum and a slew rate of 0.15 V/µs nominal, this voltage-feedback amplifier is designed for precision signal amplification. It operates with a nominal supply voltage of ±15V and a maximum supply current of 0.8mA, incorporating frequency compensation and low-offset/low-bias characteristics.
Analog Devices AD705TQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.00045 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 128 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Slew Rate-Min | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD705TQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.