Dual operational amplifier featuring 800kHz -3dB bandwidth and 0.15V/µs slew rate. This general-purpose bipolar amplifier offers picoampere input current with a typical input bias current of 50pA and input offset voltage of 100µV. It operates from a dual supply voltage range of 2V to 18V, with a maximum power dissipation of 650mW. The device boasts a high Common Mode Rejection Ratio and Power Supply Rejection Ratio of 132dB.
Analog Devices AD706ARZ technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 132dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Height | 1.5mm |
| Input Bias Current | 50pA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 750mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 15mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 750uA |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD706ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
