Dual operational amplifier featuring picoampere input current and bipolar technology. Offers a 800kHz -3dB bandwidth and 800kHz gain bandwidth product. Achieves 132dB common mode rejection ratio and 132dB power supply rejection ratio. Operates with dual supply voltages from 2V to 15V, with a maximum of 18V. Input bias current is 50pA, and input offset voltage is 100uV. Packaged in tape and reel with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD706ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD706ARZ-REEL7 technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 132dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Height | 1.5mm |
| Input Bias Current | 50pA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD706ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
