Dual operational amplifier IC featuring a 0.8 MHz unity gain bandwidth and 0.15 V/µs slew rate. This hermetically sealed, ceramic dual in-line package (CDIP8) offers a low input offset voltage of 100 µV maximum and low bias current. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±15V. The voltage-feedback architecture provides a minimum voltage gain of 200,000 and a nominal common-mode reject ratio of 128.
Analog Devices AD706BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00016 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 128 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD706BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.