
Dual bipolar operational amplifier featuring picoampere input current, 800kHz -3dB bandwidth, and 800kHz gain bandwidth product. This general-purpose op amp offers a low input bias current of 50pA, 30µV input offset voltage, and 17nV/√Hz input voltage noise density. Operates with dual supply voltages from ±2V to ±18V, providing 110dB common mode rejection ratio and 110dB power supply rejection ratio. Delivers 15mA output current per channel with a slew rate of 0.15V/µs. Packaged in tape and reel with tin/lead contact plating.
Analog Devices AD706JR-REEL technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 50pA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 30uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 600uA |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD706JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
