
Dual operational amplifier featuring 800kHz bandwidth and 15V dual supply capability. This general-purpose bipolar op amp offers a low input bias current of 50pA and an input offset voltage of 100µV. Achieving a 132dB common mode rejection ratio and 132dB power supply rejection ratio, it operates across a wide temperature range of -40°C to 85°C. With a slew rate of 0.15V/µs and 15mA output current per channel, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD706JRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD706JRZ-REEL7 technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 132dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 50pA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD706JRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
