Dual operational amplifier IC featuring a low input offset voltage of 100 µV maximum and a unity gain bandwidth of 800 kHz. This voltage-feedback amplifier offers a nominal slew rate of 0.15 V/µs and a minimum voltage gain of 200,000. Designed for commercial temperature grades, it operates within a supply voltage range of ±15 V nominal, with limits up to ±18 V. The component is housed in an 8-terminal PDIP package (R-PDIP-T8) with a nominal width of 7.62 mm and length of 9.88 mm.
Analog Devices AD706KN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00016 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 128 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD706KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.