Analog Devices AD707AQ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 120dB |
| Input Offset Voltage (Vos) | 90uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD707AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.