Operational Amplifier IC featuring a 0.9 MHz bandwidth and 45 µV maximum input offset voltage. This single-function, voltage-feedback amplifier operates within a commercial temperature range of 0°C to 70°C. It boasts a nominal supply voltage of ±15V, with limits up to ±22V, and a maximum supply current of 3mA. The device is housed in an 8-terminal SOIC-8 plastic package (JEDEC R-PDSO-G8) with dimensions of 4.9mm length and 3.9mm width. Key specifications include a minimum voltage gain of 5,000,000, a nominal slew rate of 0.3 V/µs, and a common-mode reject ratio of 140. Frequency compensation is integrated, and the amplifier is designed for low-offset performance.
Sign in to ask questions about the Analog Devices AD707KR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD707KR-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 45 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 5000000 |
| Unity Gain BW-Nom | 900 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD707KR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.