Operational Amplifier IC featuring a low input offset voltage of 45 µV maximum and a 0.9 MHz unity gain bandwidth. This voltage-feedback amplifier offers a high minimum voltage gain of 5,000,000 and a nominal slew rate of 0.3 V/µs. Designed for commercial temperature grades, it operates within a supply voltage range of ±15 V nominal, with limits up to ±22 V. The component is housed in an 8-terminal SOIC package (PDSO8) with a JEDEC code of R-PDSO-G8, measuring 3.9 mm in width and 4.9 mm in length. Frequency compensation is integrated, and the device is characterized as low-offset.
Analog Devices AD707KR-REEL7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 45 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 5000000 |
| Unity Gain BW-Nom | 900 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD707KR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.