High-performance operational amplifier featuring a 45 µV maximum input offset voltage and 0.9 MHz unity gain bandwidth. This 8-pin, single-function amplifier boasts a 0.3 V/µs nominal slew rate and a 5,000,000 minimum voltage gain. Designed for military temperature grades (-55°C to 125°C), it operates with a nominal supply voltage of ±15V and a maximum supply current of 3mA. The amplifier utilizes a voltage-feedback architecture and includes frequency compensation for stable operation.
Analog Devices AD707SH/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 45 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 5000000 |
| Unity Gain BW-Nom | 900 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD707SH/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.