The AD708J is a dual operational amplifier from Analog Devices with a commercial temperature grade. It has 8 terminals and operates at a supply voltage of 15V. The amplifier type is operational and has a maximum input offset voltage of 100mV. The device has a common-mode reject ratio of 140 and a unity gain bandwidth of 900kHz. The slew rate is 0.3V/us and 0.15V/us at minimum and nominal, respectively. The device is packaged in a 8-pin package and has a maximum supply current of 5.5mA.
Analog Devices AD708J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 3000000 |
| Unity Gain BW-Nom | 900 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD708J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.