
The AD708JN is a dual general purpose operational amplifier with a common mode rejection ratio of 120dB and a power supply rejection ratio of 110dB. It operates on a supply voltage of 9V with a maximum supply current of 5.5mA. The device is available in a plastic DIP-8 package and is not radiation hardened. The operating temperature range is 0 to 70°C.
Analog Devices AD708JN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 9V |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 140dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD708JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
