
Dual operational amplifier featuring ultralow 30µV input offset voltage and 140dB voltage gain. This general-purpose amplifier offers a 900kHz -3dB bandwidth and 0.3V/µs slew rate. It operates with dual supply voltages from ±3V to ±18V, drawing a maximum of 5.5mA supply current. The component boasts 130dB CMRR and PSRR, with 12.5mA output current per channel.
Analog Devices AD708JNZ technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 900kHz |
| Height | 3.43mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.5mA |
| Output Current | 12.5mA |
| Output Current per Channel | 12.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 2.75mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 5.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 140dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD708JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
