Dual operational amplifier featuring a low input offset voltage of 30 µV maximum and a 0.9 MHz unity gain bandwidth. This 8-pin metal can (TO-99) integrated circuit offers a voltage gain of 4,000,000 minimum and a slew rate of 0.3 V/µs nominal. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±15V. The voltage-feedback architecture includes frequency compensation and low-offset capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD708SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD708SH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 30 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 4000000 |
| Unity Gain BW-Nom | 900 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD708SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.