Dual operational amplifier featuring a 0.9 MHz unity gain bandwidth and 0.3 V/µs nominal slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 30 µV and a minimum voltage gain of 4,000,000. Designed for military temperature grades (-55°C to 125°C), it operates with a nominal supply voltage of ±15V and a maximum supply current of 5.5mA. The 8-pin metal can package (TO-99) is MIL-STD-883 Class B screened.
Analog Devices AD708SH/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 30 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 4000000 |
| Unity Gain BW-Nom | 900 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 Class B |
| Slew Rate-Min | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD708SH/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.