Ultralow offset voltage dual operational amplifier featuring a voltage-feedback architecture. This military-grade IC offers a minimum voltage gain of 4,000,000 and a nominal unity gain bandwidth of 900 kHz. With a maximum input offset voltage of 65 µV and a nominal slew rate of 0.3 V/µs, it operates across a wide temperature range from -55°C to 125°C. The 8-terminal device, housed in a R-GDIP-T8 package, requires a nominal supply voltage of ±15V and exhibits a maximum supply current of 5.5 mA. Screened to MIL-STD-883 Class B standards, it provides a nominal common-mode reject ratio of 140 dB.
Sign in to ask questions about the Analog Devices AD708SQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD708SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 65 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 4000000 |
| Unity Gain BW-Nom | 900 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 Class B |
| Slew Rate-Min | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD708SQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.