
Analog Devices AD7091BCPZ-RL technical specifications.
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 142uW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Output Type | TTL |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7091BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
