
12-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring single-ended input and SPI serial interface. Achieves 69dB Signal-to-Noise Ratio (SNR) with 1LSB Integral Nonlinearity (INL). Operates from a 2V to 5.25V supply, consuming 450µA typical supply current and dissipating 142µW maximum power. Housed in a compact 8-lead LFCSP EP package (2.1mm x 2.1mm x 0.6mm) for surface mounting. Suitable for operation across a -40°C to 125°C temperature range.
Analog Devices AD7091BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.6mm |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2.1mm |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 142uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Current | 450uA |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7091BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
