12-bit successive approximation analog-to-digital converter (ADC) featuring 8 analog input channels. Operates with a nominal supply voltage of 3V and supports analog input voltages from 0V to 2.51V. Achieves a sampling rate of 1 MSPS with ultralow power consumption. Packaged in a 24-lead TSSOP with QUAD terminal position, measuring 4mm in width and 4mm in length. Designed for automotive temperature grades, with an operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7091R-8BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.51 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7091R-8BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.