
16-bit single-phase energy metering IC featuring integrated oscillator and reverse power indication. Surface mountable in a 10mm x 4mm x 1.5mm SOIC package with tin-matte contact plating. Operates from a 4.75V to 5.25V supply, consuming 5mA at 20mW. Offers a 450kS/s conversion rate and 320kR input impedance, with a temperature range of -40°C to 85°C. Packaged in tape and reel for high-volume applications.
Analog Devices AD71056ARZ-RL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 450KS/s |
| Height | 1.5mm |
| Input Impedance | 320kR |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 20mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD71056ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
