
Analog Devices AD7111ABNZ technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 72LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 17 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Series | LOGDAC® |
| Supply Current | 4mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7111ABNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
