
Monolithic multiplying digital-to-analog converter (DAC) with 17-bit resolution. Features a parallel interface and a single DAC channel. Operates with a 5V supply voltage and offers a wide dynamic range with input voltages from -10V to 10V. Surface mountable in a SOIC package with tin/lead contact plating, suitable for operation between 0°C and 70°C.
Analog Devices AD7111ABR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Resolution | 17b |
| RoHS Compliant | No |
| Sampling Rate | 222KS/s |
| Series | LOGDAC® |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7111ABR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
