
Monolithic multiplying digital-to-analog converter (DAC) with 17-bit resolution. Features a parallel interface, single DAC channel, and a sampling rate of 222 kS/s. Operates with a 5V supply voltage and offers a wide input voltage range from -10V to 10V, with a maximum output voltage of 20V. Packaged in a SOIC case for surface mounting.
Analog Devices AD7111ABRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Sampling Rate | 222KS/s |
| Series | LOGDAC® |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7111ABRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
