
Monolithic multiplying digital-to-analog converter (DAC) with 17-bit resolution. Features a parallel interface and a single DAC channel. Operates with a 5V supply voltage and offers a wide dynamic range. Surface mountable in a SOIC package with tin, matte contact plating. Maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7111ACRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 17 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Sampling Rate | 222KS/s |
| Series | LOGDAC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7111ACRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
