
Analog Devices AD7111KN technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 17 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resolution | 17b |
| RoHS Compliant | No |
| Series | LOGDAC® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7111KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
