
The AD7111LN is a 17-bit digital-to-analog converter with a parallel interface in a DIP package. It operates over a temperature range of 0 to 70°C and is available in rail/tube packaging. The device is not RoHS compliant and is part of Analog Devices' LOGDAC series.
Analog Devices AD7111LN technical specifications.
| Package/Case | DIP |
| Differential Output | No |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 17 |
| Number of D/A Converters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LOGDAC® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7111LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
