
17-bit Digital-to-Analog Converter (DAC) with a parallel interface, offering 8-bit input loading and a sampling rate of 222 kS/s. This single-channel DAC features a resolution of 17 bits and operates with a single 5V supply voltage. Packaged in a 16-pin PDIP with tin-matte plating, it has a maximum power dissipation of 10mW and a nominal supply current of 4mA. The operating temperature range is from 0°C to 70°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7111LNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7111LNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 222KS/s |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 4mA |
| Number of Bits | 17 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | Yes |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Sampling Rate | 222KS/s |
| Series | LOGDAC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7111LNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
