
Analog Devices AD7111UE/883B technical specifications.
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Resolution | 17b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7111UE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.